- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 892419-BLACK-1000
892419-BLACK-1000
Alpha Wire
Hook-up Wire 24AWG 304.8m 1.49mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 24AWG 304.8m 1.49mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 892419BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:892419-BLACK-1000
-
Alias/AKA:892419-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:19x36
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.49 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$183.86
5
$178.75
10
$176.30
20
$171.60
50
$169.34
100 +
$165.00
Click for Quote
Log in
to unlock special pricing