Available Replacements
Alternative Packaging
892219-YL001
892219-YL001

Alpha Wire

На складе: 0

Минимальный заказ: 2

VIEW PRODUCT
Image is representational - see mfr. specs

892219-YL005

Alpha Wire

Yellow - 30.48m (100ft)/Spool

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Yellow - 30.48m (100ft)/Spool
Search Keywords: 892219YL005
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Alpha Wire
  • Артикул / №:
    892219-YL005
  • Alias/AKA:
    892219-YELLOW-100
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    22 AWG
  • Bunch Stranding:
    19x34
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.67 mm
  • Maximum Voltage Rating:
    300 VAC
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 2
Возможна немедленная отправка
Manufacturer Stock:
10 Можно отправить
10 Weeks Можно отправить 18/8/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$27.79
5
$26.19
10
$26.13
25
$25.43
50
$24.74
100
$24.68
250 +
$24.27
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!