- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 892219-WH005
Alpha Wire
892219-WH005
White - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White - 30.48m (100ft)/Spool
Search Keywords: 892219WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:892219-WH005
-
Alias/AKA:892219-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.67 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:N/R
Frequently Asked Questions
Is 892219-WH005 RoHS compliant?
Yes, 892219-WH005 is RoHS compliant.
What is the lead time for 892219-WH005?
The standard lead time for 892219-WH005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$35.60
5
$32.00
10
$31.92
25
$30.27
50
$28.73
100
$28.65
250 +
$27.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT