- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 892219-RED-1000
892219-RED-1000
Alpha Wire
Hook-up Wire 22AWG 304.8m 1.67mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 22AWG 304.8m 1.67mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 892219RED1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:892219-RED-1000
-
Alias/AKA:892219-RD001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.67 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$201.48
5
$194.18
10
$191.03
20
$187.88
50
$183.71
100 +
$180.96
Click for Quote
Log in
to unlock special pricing