- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 892219-RED-100
892219-RED-100
Alpha Wire
Res Thick Film 0603 180 Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 180 Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R
Search Keywords: 892219RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:892219-RED-100
-
Alias/AKA:892219-RD005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$55.07
5
$50.08
10
$48.21
25
$44.53
50
$42.31
100
$40.17
250 +
$40.07
Click for Quote
Log in
to unlock special pricing