- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 892219-RD002
892219-RD002
Alpha Wire
Hook-Up Wire - 22 AWG - 19/34 Conductor Strand - 300V - Red Color - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 22 AWG - 19/34 Conductor Strand - 300V - Red Color - 152.4m (500ft)/Spool.
Search Keywords: 892219RD002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:892219-RD002
-
Alias/AKA:892219-RED-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$154.94
5
$143.37
10
$137.23
20
$131.59
50
$128.08
100 +
$126.39
Click for Quote
Log in
to unlock special pricing