Available Replacements
Alternative Packaging
892219-RD005 892219-RD005 Alpha Wire
892219-RD005

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

892219-RD001

Hook-up Wire 22AWG 304.8m 1.67mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 304.8m 1.67mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 892219RD001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 892219-RD001
Alias/AKA: 892219-RED-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Size: 22 AWG
Bunch Stranding: 19x34
Conductor Material: Tinned Copper
Cable Diameter: 1.67 mm
Maximum Voltage Rating: 300 VAC
Operating Temperature: -40 to 105 °C
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 892219-RD001 RoHS compliant?
Yes, 892219-RD001 is RoHS compliant.
What is the lead time for 892219-RD001?
The standard lead time for 892219-RD001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 12/3/26
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$202.63
5
$197.00
10
$194.30
20
$189.12
50
$186.63
100 +
$181.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!