- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 892219-GR005
Alpha Wire
892219-GR005
Hook-Up Wire - 22 AWG - 19/34 Conductor Strand - 300V - Green Color - 30.48m (100ft)/Spool.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:892219-GR005
-
Alias/AKA:892219-GREEN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1