- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 892219-BR002
892219-BR002
Alpha Wire
Hook-Up Wire - 22 AWG - 19/34 Conductor Strand - 300V - Brown Color - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 22 AWG - 19/34 Conductor Strand - 300V - Brown Color - 152.4m (500ft)/Spool.
Search Keywords: 892219BR002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:892219-BR002
-
Alias/AKA:892219-BROWN-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3
$160.10
5
$144.09
8
$126.08
10 +
$123.56
Click for Quote
Log in
to unlock special pricing