- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 892219-BR001
892219-BR001
Alpha Wire
Hook-up Wire 22AWG 304.8m 1.67mm Tinned Copper- Brown - 300VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 22AWG 304.8m 1.67mm Tinned Copper- Brown - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 892219BR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:892219-BR001
-
Alias/AKA:892219-BROWN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.67 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2
$177.30
3
$176.86
4
$176.41
5 +
$172.89
Click for Quote
Log in
to unlock special pricing