- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 892219-BLACK-1000
892219-BLACK-1000
Alpha Wire
The 892219 is a single-conductor 22 AWG hook-up wire with PVC insulation, designed for the general-purpose internal wiring of ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 892219 is a single-conductor 22 AWG hook-up wire with PVC insulation, designed for the general-purpose internal wiring of electronic equipment.
Search Keywords: 892219BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:892219-BLACK-1000
-
Alias/AKA:892219-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.67 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$201.48
5
$194.18
10
$191.03
20
$187.88
50
$183.71
100 +
$180.96
Click for Quote
Log in
to unlock special pricing