- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 892019-RD005
892019-RD005
Alpha Wire
Hook-Up Wire - 20 AWG - 19/32 Conductor Strand - 300V - Red Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 20 AWG - 19/32 Conductor Strand - 300V - Red Color - 30.48m (100ft)/Spool.
Search Keywords: 892019RD005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:892019-RD005
-
Alias/AKA:892019-RED-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36
can ship
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$40.00
5
$35.70
10
$35.61
25
$33.63
50
$31.78
100
$31.70
250 +
$30.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT