- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 892019-OR002
892019-OR002
Alpha Wire
Hook-Up Wire - 20 AWG - 19/32 Conductor Strand - 300V - Orange Color - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 20 AWG - 19/32 Conductor Strand - 300V - Orange Color - 152.4m (500ft)/Spool.
Search Keywords: 892019OR002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:892019-OR002
-
Alias/AKA:892019-ORANGE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3
$166.50
5
$149.85
8
$131.12
10 +
$128.50
Click for Quote
Log in
to unlock special pricing