- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 892019-BLACK-100
892019-BLACK-100
Alpha Wire
Res Thick Film 0603 180 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 180 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 892019BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:892019-BLACK-100
-
Alias/AKA:892019-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$59.00
5
$53.65
10
$51.26
25
$47.71
50
$45.32
100
$43.03
250 +
$42.92
Click for Quote
Log in
to unlock special pricing