- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 891819-YL005
891819-YL005
Alpha Wire
The 891819-YL005 is a single-conductor 18 AWG hook-up wire featuring PVC insulation for general-purpose internal wiring.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 891819-YL005 is a single-conductor 18 AWG hook-up wire featuring PVC insulation for general-purpose internal wiring.
Search Keywords: 891819YL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:891819-YL005
-
Alias/AKA:891819-YELLOW-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.13 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
9
can ship
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$40.41
5
$36.33
10
$36.23
25
$34.36
50
$32.61
100
$32.53
250 +
$31.42
Click for Quote
Log in
to unlock special pricing