- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 891819-BL005
891819-BL005
Alpha Wire
Hook-Up Wire - 18 AWG - 19/30 Conductor Strand - 300V - Blue Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 18 AWG - 19/30 Conductor Strand - 300V - Blue Color - 30.48m (100ft)/Spool.
Search Keywords: 891819BL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:891819-BL005
-
Alias/AKA:891819-BLUE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$42.19
5
$37.64
10
$37.55
25
$35.46
50
$33.52
100
$33.43
250 +
$32.19
Click for Quote
Log in
to unlock special pricing