Available Replacements
Alternative Packaging
891441-RD005
891441-RD005

Alpha Wire

In Stock: 1

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

891441-RD001

Alpha Wire

Hook-up Wire 14AWG 304.8m 2.74mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 14AWG 304.8m 2.74mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 891441RD001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    891441-RD001
  • Alias/AKA:
    891441-RED-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Size:
    14 AWG
  • Bunch Stranding:
    41x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    2.74 mm
  • Maximum Voltage Rating:
    300 VAC
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    Red
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks can ship 8/18/26
Backorder
Price (USD)
Qty
Unit Price
2
$776.49
3
$637.12
4
$567.43
5 +
$556.09
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!