Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

891441-OR001

Hook-up Wire 14AWG 304.8m 2.74mm Tinned Copper - Orange - 300VAC - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 14AWG 304.8m 2.74mm Tinned Copper - Orange - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 891441OR001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 891441-OR001
Alias/AKA: 891441-ORANGE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Size: 14 AWG
Bunch Stranding: 41x30
Conductor Material: Tinned Copper
Cable Diameter: 2.74 mm
Maximum Voltage Rating: 300 VAC
Operating Temperature: -40 to 105 °C
Color: Orange
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 891441-OR001 RoHS compliant?
Yes, 891441-OR001 is RoHS compliant.
What is the lead time for 891441-OR001?
The standard lead time for 891441-OR001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks can ship 1/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$776.49
3
$637.12
4
$567.43
5 +
$556.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!