- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 891441-BLACK-100
891441-BLACK-100
Alpha Wire
Res Thick Film 0603 17.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 17.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 891441BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:891441-BLACK-100
-
Alias/AKA:891441-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$143.26
5
$133.25
10
$127.94
20
$123.06
50
$120.03
100 +
$118.57
Click for Quote
Log in
to unlock special pricing