- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 891441-BL001
891441-BL001
Alpha Wire
Hook-up Wire 14AWG 304.8m 2.74mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 14AWG 304.8m 2.74mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 891441BL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:891441-BL001
-
Alias/AKA:891441-BLUE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:41x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.74 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$673.01
3
$654.57
5 +
$652.94
Click for Quote
Log in
to unlock special pricing
Alternative Packaging