- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 891265-WH002
891265-WH002
Alpha Wire
White - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White - 152.4m (500ft)/Spool
Search Keywords: 891265WH002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:891265-WH002
-
Alias/AKA:891265-WHITE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Size:122059AWG
-
Bunch Stranding:65x302045
-
Conductor Material:Tinned Copper2047
-
Maximum Voltage Rating:3002055VAC
-
Operating Temperature:-40 to 105 °C
-
Color:White2050
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,911.393
3
$1,737.630
5
$1,100.500
8
$709.530
10 +
$695.340
Click for Quote
Log in
to unlock special pricing