- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 891265-WH001
891265-WH001
Alpha Wire
The 891265-WH001 is a 12 AWG hook-up wire featuring a stranded tinned copper conductor and PVC insulation.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 891265-WH001 is a 12 AWG hook-up wire featuring a stranded tinned copper conductor and PVC insulation.
Search Keywords: 891265WH001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:891265-WH001
-
Alias/AKA:891265-WHITE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Bunch Stranding:65x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.22 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$995.58
3
$981.94
5 +
$955.76
Click for Quote
Log in
to unlock special pricing