- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 891265-VI005
891265-VI005
Alpha Wire
Hook-Up Wire - 12 AWG - 65/30 Conductor Strand - 300V - Violet Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 12 AWG - 65/30 Conductor Strand - 300V - Violet Color - 30.48m (100ft)/Spool.
Search Keywords: 891265VI005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:891265-VI005
-
Alias/AKA:891265-VIOLET-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$527.34
13
$479.40
25
$263.13
38
$178.58
50 +
$175.01
Click for Quote
Log in
to unlock special pricing