- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 891265-BL001
891265-BL001
Alpha Wire
Hook-Up Wire - 12 AWG - 65/30 Conductor Strand - 300V - Blue Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 12 AWG - 65/30 Conductor Strand - 300V - Blue Color - 304.8m (1000ft)/Spool.
Search Keywords: 891265BL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:891265-BL001
-
Alias/AKA:891265-BLUE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$995.58
3
$981.94
5 +
$955.76
Click for Quote
Log in
to unlock special pricing