- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 891000-WH001
891000-WH001
Alpha Wire
White - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
White - 304.8m (1000ft)/Spool
Search Keywords: 891000WH001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:891000-WH001
-
Alias/AKA:891000-WHITE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:10 AWG
-
Bunch Stranding:105x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.98 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2,473.91
2
$2,467.73
3
$1,736.54
4
$1,343.53
5 +
$1,316.67
Click for Quote
Log in
to unlock special pricing