Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

891000-BK005

Hook-up Wire 10AWG 3.98mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Hook-up Wire 10AWG 3.98mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
Search Keywords: 891000BK005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 891000-BK005
Alias/AKA: 891000-BLACK-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Size: 10 AWG
Conductor Material: Tinned Copper
Cable Diameter: 3.98 mm
Maximum Voltage Rating: 300 VAC
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 891000-BK005 RoHS compliant?
Yes, 891000-BK005 is RoHS compliant.
What is the lead time for 891000-BK005?
The standard lead time for 891000-BK005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$296.79
3
$288.55
5
$284.60
10
$283.89
20 +
$277.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!