- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 891000-BK002
891000-BK002
Alpha Wire
Hook-Up Wire - 10 AWG - 105/30 Conductor Strand - 300V - Black Color - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 10 AWG - 105/30 Conductor Strand - 300V - Black Color - 152.4m (500ft)/Spool.
Search Keywords: 891000BK002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:891000-BK002
-
Alias/AKA:891000-BLACK-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$2,867.04
3
$2,606.40
5
$1,650.72
8
$1,064.28
10 +
$1,042.99
Click for Quote
Log in
to unlock special pricing