- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 882404-INCHES
882404-INCHES
Alpha Wire
Multi-Conductor Cable - 4 Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 4 Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket.
Search Keywords: 882404INCHES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:882404-INCHES
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,710
Ships today, if you order in
Minimum Order Quantity:
300
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
300
$0.0842
500
$0.0800
1,000
$0.0571
2,500
$0.0444
5,000
$0.0364
10,000 +
$0.0294
Click for Quote
Log in
to unlock special pricing