- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 882204-SL002
Alpha Wire
882204-SL002
Multi-Conductor Cable - 4 Conductors - 22 AWG - 7/28 Conductor Strand - 300V - Slate Jacket - 152.4m (500ft)/Spool.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable - 4 Conductors - 22 AWG - 7/28 Conductor Strand - 300V - Slate Jacket - 152.4m (500ft)/Spool.
Search Keywords: 882204SL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:882204-SL002
-
Alias/AKA:882204-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 882204-SL002 RoHS compliant?
Yes, 882204-SL002 is RoHS compliant.
What is the lead time for 882204-SL002?
The standard lead time for 882204-SL002 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
2
can ship
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$556.59
3
$524.00
5 +
$522.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT