- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 882003-SL005
882003-SL005
Alpha Wire
The 882003-SL005 is a 3-conductor, 20 AWG multi-conductor cable with a PVC jacket, rated for 300V and multiple UL/CSA standard ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 882003-SL005 is a 3-conductor, 20 AWG multi-conductor cable with a PVC jacket, rated for 300V and multiple UL/CSA standards.
Search Keywords: 882003SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:882003-SL005
-
Alias/AKA:882003-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
3
can ship
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$184.43
5
$179.31
10
$176.85
20
$172.14
50
$169.87
100 +
$165.52
Click for Quote
Log in
to unlock special pricing
Alternative Packaging