- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 882002-SL005
882002-SL005
Alpha Wire
Multi-Conductor Cable Polyvinyl Chloride 2 Conductors 20AWG 5.38mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Polyvinyl Chloride 2 Conductors 20AWG 5.38mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 882002SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:882002-SL005
-
Alias/AKA:882002-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$125.95
5
$116.55
10
$111.56
20
$106.97
50
$104.12
100 +
$102.75
Click for Quote
Log in
to unlock special pricing