- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 881804-SL005
Alpha Wire
881804-SL005
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 881804SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:881804-SL005
-
Alias/AKA:881804-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 881804-SL005 RoHS compliant?
Yes, 881804-SL005 is RoHS compliant.
What is the lead time for 881804-SL005?
The standard lead time for 881804-SL005 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
13
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$526.53
5
$525.22
10
$523.91
13
$522.60
25
$286.85
38
$194.67
50 +
$190.78
Click for Quote
Log in
to unlock special pricing