- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 86702CY-SLATE-500
86702CY-SLATE-500
Alpha Wire
Multi-Pair Cable - 4 (2 Pair Twisted) Conductors - 22 AWG - 19/34 Conductor Strand - 300V - Slate Jacket - 152.4m (500ft)/Spoo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Pair Cable - 4 (2 Pair Twisted) Conductors - 22 AWG - 19/34 Conductor Strand - 300V - Slate Jacket - 152.4m (500ft)/Spool.
Search Keywords: 86702CYSLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:86702CY-SLATE-500
-
Alias/AKA:86702CY-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,704.20
3
$1,658.76
5 +
$1,615.67
Click for Quote
Log in
to unlock special pricing