Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

86605CY-SLATE-100

Data Cable 10 Conductors 24AWG 7.82mm 300V - Gray -30.48m/152.4m/304.8m Bulk - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Data Cable 10 Conductors 24AWG 7.82mm 300V - Gray -30.48m/152.4m/304.8m Bulk - 30.48m (100ft)/Spool
Search Keywords: 86605CYSLATE100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 86605CY-SLATE-100
Alias/AKA: 86605CY-SL005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 10
Conductor Material: Tinned Copper
Cable Length: 30.48m,152.4m,304.8 m
Type: Data Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 86605CY-SLATE-100 RoHS compliant?
Yes, 86605CY-SLATE-100 is RoHS compliant.
What is the lead time for 86605CY-SLATE-100?
The standard lead time for 86605CY-SLATE-100 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$602.57
3
$586.06
5 +
$584.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!