Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

86601CY-SL005

Data Cable 2 Conductors 24AWG 5.13mm 300V - Gray -30.48m/152.4m/304.8m Bulk - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Data Cable 2 Conductors 24AWG 5.13mm 300V - Gray -30.48m/152.4m/304.8m Bulk - 30.48m (100ft)/Spool
Search Keywords: 86601CYSL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 86601CY-SL005
Alias/AKA: 86601CY-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 2
Conductor Material: Tinned Copper
Cable Length: 30.48m,152.4m,304.8 m
Type: Data Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 86601CY-SL005 RoHS compliant?
Yes, 86601CY-SL005 is RoHS compliant.
What is the lead time for 86601CY-SL005?
The standard lead time for 86601CY-SL005 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2   can ship 12/11/26
Manufacturer Stock:
12 can ship
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$306.89
3
$298.36
5
$294.27
10
$293.54
20 +
$286.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!