- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 86506CY-SL005
86506CY-SL005
Alpha Wire
Data Cable 12 Conductors 26AWG 7.92mm 300V - Gray -30.48m/152.4m/304.8m Bulk - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Data Cable 12 Conductors 26AWG 7.92mm 300V - Gray -30.48m/152.4m/304.8m Bulk - 30.48m (100ft)/Spool
Search Keywords: 86506CYSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:86506CY-SL005
-
Alias/AKA:86506CY-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:12
-
Conductor Material:Tinned Copper
-
Cable Length:30.48m,152.4m,304.8 m
-
Maximum Current Rating:N/A
-
Type:Data Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$621.71
3
$604.68
5 +
$603.17
Click for Quote
Log in
to unlock special pricing