- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 86503CY-SL005
86503CY-SL005
Alpha Wire
Data Cable 6 Conductors 26AWG 6.4mm 300V - Gray -30.48m/152.4m/304.8m Bulk - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Data Cable 6 Conductors 26AWG 6.4mm 300V - Gray -30.48m/152.4m/304.8m Bulk - 30.48m (100ft)/Spool
Search Keywords: 86503CYSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:86503CY-SL005
-
Alias/AKA:86503CY-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:30.48m,152.4m,304.8 m
-
Maximum Current Rating:N/A
-
Type:Data Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$430.38
3
$424.40
5 +
$418.59
Click for Quote
Log in
to unlock special pricing