Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

86502CY-SLATE-100

Data Cable 4 Conductors 26AWG 6.15mm Tinned Copper - Gray -300V Bulk - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Data Cable 4 Conductors 26AWG 6.15mm Tinned Copper - Gray -300V Bulk - 30.48m (100ft)/Spool
Search Keywords: 86502CYSLATE100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 86502CY-SLATE-100
Alias/AKA: 86502CY-SL005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Number of Conductors: 4
Conductor Material: Tinned Copper
Type: Data Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 86502CY-SLATE-100 RoHS compliant?
Yes, 86502CY-SLATE-100 is RoHS compliant.
What is the lead time for 86502CY-SLATE-100?
The standard lead time for 86502CY-SLATE-100 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$375.58
3
$370.36
5 +
$365.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!