Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

86501CY-SLATE-1000

The 86501CY-SLATE-1000 is a 26 AWG 1-pair, shielded continuous flex data cable designed for reliable signal transmission in dy ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 86501CY-SLATE-1000 is a 26 AWG 1-pair, shielded continuous flex data cable designed for reliable signal transmission in dynamic applications.
Search Keywords: 86501CYSLATE1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 86501CY-SLATE-1000
Alias/AKA: 86501CY-SL001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 2
Conductor Material: Tinned Copper
Cable Length: 304.8 m
Type: Data Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 86501CY-SLATE-1000 RoHS compliant?
Yes, 86501CY-SLATE-1000 is RoHS compliant.
What is the lead time for 86501CY-SLATE-1000?
The standard lead time for 86501CY-SLATE-1000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,341.89
3
$1,324.81
5 +
$1,308.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!