- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 86501CY-SLATE-100
Alpha Wire
86501CY-SLATE-100
Multi-Pair Cable - 2 (1 Pair Twisted) Conductors - 26 AWG - 7/34 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:86501CY-SLATE-100
-
Alias/AKA:86501CY-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Type:Multi-Conductor Cable