- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 86410CY-SL005
86410CY-SL005
Alpha Wire
Multi-Pair Cable - 20 (10 Pair Twisted) Conductors - 28 AWG - 7/36 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Pair Cable - 20 (10 Pair Twisted) Conductors - 28 AWG - 7/36 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Search Keywords: 86410CYSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:86410CY-SL005
-
Alias/AKA:86410CY-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3
$1,726.38
5
$1,093.37
8
$704.94
10 +
$690.84
Click for Quote
Log in
to unlock special pricing