- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 86408CY-SLATE-100
86408CY-SLATE-100
Alpha Wire
Multi-Pair Cable - 16 (8 Pair Twisted) Conductors - 28 AWG - 7/36 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spoo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Pair Cable - 16 (8 Pair Twisted) Conductors - 28 AWG - 7/36 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Search Keywords: 86408CYSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:86408CY-SLATE-100
-
Alias/AKA:86408CY-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
11 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$489.76
3
$483.26
5 +
$482.06
Click for Quote
Log in
to unlock special pricing