- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 86405CY-SL005
Alpha Wire
86405CY-SL005
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 86405CYSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:86405CY-SL005
-
Alias/AKA:86405CY-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:10
-
Conductor Material:Tinned Copper
-
Cable Length:30.48m,152.4m,304.8 m
-
Maximum Current Rating:N/A
-
Type:Data Cable
Frequently Asked Questions
Is 86405CY-SL005 RoHS compliant?
Yes, 86405CY-SL005 is RoHS compliant.
What is the lead time for 86405CY-SL005?
The standard lead time for 86405CY-SL005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 11/16/26
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$491.21
3
$462.49
5 +
$456.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT