- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 86404CY-SLATE-100
Alpha Wire
86404CY-SLATE-100
Data Cable 8 Conductors 28AWG 6.45mm 300V - Gray -30.48m/152.4m/304.8m Bulk - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 86404CY-SLATE-100 |
| Alias/AKA: | 86404CY-SL005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Conductors: | 8 |
| Conductor Material: | Tinned Copper |
| Cable Length: | 30.48m,152.4m,304.8 m |
| Type: | Data Cable |