Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

86403CY-SLATE-100

Data Cable 6 Conductors 28AWG 6.1mm 300V - Gray -30.48m/152.4m/304.8m Bulk - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Data Cable 6 Conductors 28AWG 6.1mm 300V - Gray -30.48m/152.4m/304.8m Bulk - 30.48m (100ft)/Spool
Search Keywords: 86403CYSLATE100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    86403CY-SLATE-100
  • Alias/AKA:
    86403CY-SL005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    6
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48m,152.4m,304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Data Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 86403CY-SLATE-100 RoHS compliant?
Yes, 86403CY-SLATE-100 is RoHS compliant.
What is the lead time for 86403CY-SLATE-100?
The standard lead time for 86403CY-SLATE-100 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$371.03
3
$365.88
5 +
$360.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!