Available Replacements
Alternative Packaging
86325CY-SL001 86325CY-SL001 Alpha Wire
86325CY-SL001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

86325CY-SL005

Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 25 Conductors 22AWG 11.86mm 300VAC - Slate - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 25 Conductors 22AWG 11.86mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 86325CYSL005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    86325CY-SL005
  • Alias/AKA:
    86325CY-SLATE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Number of Conductors:
    25
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 86325CY-SL005 RoHS compliant?
Yes, 86325CY-SL005 is RoHS compliant.
What is the lead time for 86325CY-SL005?
The standard lead time for 86325CY-SL005 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
3
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3,972.386
3
$3,611.260
5
$2,213.350
8
$1,412.470
10 +
$1,384.220
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!