- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 86318-SL002
86318-SL002
Alpha Wire
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 18 Conductors 22AWG 9.27mm 300VAC - Slate - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 18 Conductors 22AWG 9.27mm 300VAC - Slate - 152.4m (500ft)/Spool
Search Keywords: 86318SL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:86318-SL002
-
Alias/AKA:86318-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Number of Conductors:18
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$4,583.94
4
$4,525.18
6 +
$4,513.86
Click for Quote
Log in
to unlock special pricing