- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 86312CY-SLATE-100
Alpha Wire
86312CY-SLATE-100
Multiconductor Cable 12 Conductors 22AWG 9.32mm Tinned Copper - Slate - 300VAC - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:86312CY-SLATE-100
-
Alias/AKA:86312CY-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Conductors:12
-
Conductor Material:Tinned Copper
-
Cable Length:100 Feet
-
Maximum Current Rating:N/A
-
Type:Multiconductor Cable