Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

86302CY-SL005

Flexible Cable Tape Semi Rigid Polyvinyl Chloride 2 Conductors 22AWG 5.53mm 300VAC - Slate - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Flexible Cable Tape Semi Rigid Polyvinyl Chloride 2 Conductors 22AWG 5.53mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 86302CYSL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 86302CY-SL005
Alias/AKA: 86302CY-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 2
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Flexible Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 86302CY-SL005 RoHS compliant?
Yes, 86302CY-SL005 is RoHS compliant.
What is the lead time for 86302CY-SL005?
The standard lead time for 86302CY-SL005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
24 can ship
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$283.27
3
$275.97
5
$272.47
10
$271.79
20 +
$265.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!