- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 86218CY-SL005
86218CY-SL005
Alpha Wire
Multi-Conductor Cable - 18 Conductors - 24 AWG - 10/34 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 18 Conductors - 24 AWG - 10/34 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Search Keywords: 86218CYSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:86218CY-SL005
-
Alias/AKA:86218CY-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
79
can ship
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3
$2,631.60
5
$1,666.68
8
$1,074.57
10 +
$1,053.08
Click for Quote
Log in
to unlock special pricing